TLP3407S(TP,E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: 5,41000 Kč
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 1 933
Unit Price: 5,85000 Kč
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 2 552
Unit Price: 5,41000 Kč
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.079", 2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.079", 2.00mm)
S-VSON4
Relay Basics - Another Teaching Moment | DigiKey Electronics

TLP3407S(TP,E

DigiKey Part Number
TLP3407S(TPETR-ND - Tape & Reel (TR)
TLP3407S(TPECT-ND - Cut Tape (CT)
TLP3407S(TPEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP3407S(TP,E
Description
SSR RELAY SPST-NO 1A 0-60V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.079", 2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
TLP3407S(TP,E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.26VDC
Voltage - Load
0 V ~ 60 V
Load Current
1 A
On-State Resistance (Max)
300 mOhms
Termination Style
SMD (SMT) Tab
Operating Temperature
-40°C ~ 110°C
Package / Case
Supplier Device Package
4-S-VSON
Approval Agency
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1110,03000 Kč110,03 Kč
1081,95500 Kč819,55 Kč
10065,36050 Kč6 536,05 Kč
50058,10104 Kč29 050,52 Kč
1 00055,90088 Kč55 900,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50053,17122 Kč132 928,05 Kč
Manufacturers Standard Package
Unit Price without VAT:110,03000 Kč
Unit Price with VAT:133,13630 Kč