


TLP3480(TP,E | |
|---|---|
DigiKey Part Number | 264-TLP3480(TPETR-ND - Tape & Reel (TR) 264-TLP3480(TPECT-ND - Cut Tape (CT) 264-TLP3480(TPEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3480(TP,E |
Description | SSR RELAY SPST-NO 4.5A 0-30V T&R |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.083", 2.10mm) |
EDA/CAD Models | TLP3480(TP,E Models |
Category | Voltage - Input 1.2VDC |
Mfr | Voltage - Load 0 V ~ 30 V |
Series | Load Current 4.5 A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | On-State Resistance (Max) 50 mOhms |
Part Status Active | Termination Style SMD (SMT) Tab |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 110°C |
Relay Type Photo-Coupled Relay (Photorelay) | Package / Case |
Circuit | Supplier Device Package P-SON4 |
Output Type AC, DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,95000 Kč | 110,95 Kč |
| 10 | 82,58800 Kč | 825,88 Kč |
| 100 | 65,91590 Kč | 6 591,59 Kč |
| 500 | 58,62022 Kč | 29 310,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 55,03475 Kč | 82 552,12 Kč |
| 3 000 | 53,21670 Kč | 159 650,10 Kč |
| Unit Price without VAT: | 110,95000 Kč |
|---|---|
| Unit Price with VAT: | 134,24950 Kč |




