Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TLP3407SRA(TP,E | |
|---|---|
DigiKey Part Number | 264-TLP3407SRA(TPETR-ND - Tape & Reel (TR) 264-TLP3407SRA(TPECT-ND - Cut Tape (CT) 264-TLP3407SRA(TPEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP3407SRA(TP,E |
Description | SSR RELAY SPST-NO 1A 0-60V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD (0.079", 2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TLP3407SRA(TP,E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1 A | |
On-State Resistance (Max) | 300 mOhms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | ||
Supplier Device Package | S-VSON4T (2x1.45) | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,47000 Kč | 144,47 Kč |
| 10 | 108,77000 Kč | 1 087,70 Kč |
| 100 | 87,87030 Kč | 8 787,03 Kč |
| 500 | 78,74502 Kč | 39 372,51 Kč |
| 1 000 | 77,74719 Kč | 77 747,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 72,55338 Kč | 181 383,45 Kč |
| Unit Price without VAT: | 144,47000 Kč |
|---|---|
| Unit Price with VAT: | 174,80870 Kč |










