74LVTH125PW,118 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 0
Unit Price: 22,05000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 11,10969 Kč
Datasheet

Direct


Rochester Electronics, LLC
In Stock: 10 178
Unit Price: 23,73000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 11,29081 Kč
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 11,29081 Kč
Datasheet

Similar


onsemi
In Stock: 107
Unit Price: 5,88000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 9,03000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 322
Unit Price: 84,62000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 21 245
Unit Price: 21,63000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 555
Unit Price: 19,53000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 5,38546 Kč
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVTH125PW,118

DigiKey Part Number
1727-6707-2-ND - Tape & Reel (TR)
1727-6707-1-ND - Cut Tape (CT)
1727-6707-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVTH125PW,118
Description
IC BUFF 2.7V/3.6V 14-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Elements
4
Supplier Device Package
14-TSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVTH125MTConsemi074LVTH125MTC-ND0,00000 KčDirect
SN74LVT125PWRochester Electronics, LLC02156-SN74LVT125PW-ND22,05000 KčDirect
SN74LVT125PWG4Texas Instruments0SN74LVT125PWG4-ND11,10969 KčDirect
SN74LVTH125PWRochester Electronics, LLC10 1782156-SN74LVTH125PW-ND23,73000 KčDirect
SN74LVTH125PWE4Texas Instruments0SN74LVTH125PWE4-ND11,29081 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
105,54300 Kč55,43 Kč
254,93040 Kč123,26 Kč
1004,25840 Kč425,84 Kč
2503,93924 Kč984,81 Kč
5003,74604 Kč1 873,02 Kč
1 0003,58709 Kč3 587,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,41948 Kč8 548,70 Kč
5 0003,31840 Kč16 592,00 Kč
7 5003,26777 Kč24 508,28 Kč
12 5003,21172 Kč40 146,50 Kč
17 5003,17893 Kč55 631,27 Kč
25 0003,14741 Kč78 685,25 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč