74LVTH125MTC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 288
Unit Price: 21,42000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 322
Unit Price: 84,62000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 21 245
Unit Price: 21,63000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 555
Unit Price: 19,53000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 168
Unit Price: 13,44000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 664
Unit Price: 12,39000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 37 594
Unit Price: 9,65907 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,98000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,98000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5 196
Unit Price: 8,81917 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 250 415
Unit Price: 15,32854 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 9 588
Unit Price: 9,65907 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,98000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 945
Unit Price: 22,05000 Kč
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVTH125MTC

DigiKey Part Number
74LVTH125MTC-ND
Manufacturer
Manufacturer Product Number
74LVTH125MTC
Description
IC BUFF NON-INVERT 3.6V 14-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types