Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

SN74LVT125QPWREP | |
|---|---|
DigiKey Part Number | 296-19508-2-ND - Tape & Reel (TR) 296-19508-1-ND - Cut Tape (CT) 296-19508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVT125QPWREP |
Description | IC BUFF NON-INVERT 3.6V 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT125QPWREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,85000 Kč | 83,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 60,39358 Kč | 120 787,16 Kč |
| Unit Price without VAT: | 83,85000 Kč |
|---|---|
| Unit Price with VAT: | 101,45850 Kč |





