74LVTH125MTCX is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 288
Unit Price: 9,41000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 322
Unit Price: 37,18000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 21 245
Unit Price: 9,50000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 555
Unit Price: 8,58000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 168
Unit Price: 5,91000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 6 664
Unit Price: 5,44000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 37 594
Unit Price: 4,24437 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,51000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,51000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5 196
Unit Price: 3,87530 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 250 415
Unit Price: 6,73563 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 9 588
Unit Price: 4,24437 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,51000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 945
Unit Price: 9,69000 Kč
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVTH125MTCX

DigiKey Part Number
74LVTH125MTCXTR-ND - Tape & Reel (TR)
74LVTH125MTCXCT-ND - Cut Tape (CT)
74LVTH125MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVTH125MTCX
Description
IC BUFF NON-INVERT 3.6V 14-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 288 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

288In Stock
Ships from Rochester Electronics, LLC