
74LVT125PW,112 | |
|---|---|
DigiKey Part Number | 2156-74LVT125PW,112-954-ND |
Manufacturer | |
Manufacturer Product Number | 74LVT125PW,112 |
Description | IC BUFF 2.7V/3.6V 14-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Bulk: | 37594 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 549 | 11,54891 Kč | 6 340,35 Kč |
| Unit Price without VAT: | 11,54891 Kč |
|---|---|
| Unit Price with VAT: | 13,97418 Kč |

