Direct
Similar
Similar
Similar

74LVT126PW,118 | |
|---|---|
DigiKey Part Number | 1727-4130-2-ND - Tape & Reel (TR) 1727-4130-1-ND - Cut Tape (CT) 1727-4130-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVT126PW,118 |
Description | IC BUFF 2.7V/3.6V 14-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVTH126PW | Rochester Electronics, LLC | 21 371 | 2156-SN74LVTH126PW-ND | 23,73000 Kč | Direct |
| SN74AHCT126PWR | Texas Instruments | 40 084 | 296-4660-1-ND | 9,03000 Kč | Similar |
| SN74LVTH126DBR | Texas Instruments | 27 847 | 296-8661-1-ND | 13,44000 Kč | Similar |
| SN74LVTH126DGVR | Texas Instruments | 37 146 | 296-8662-1-ND | 12,39000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,54300 Kč | 55,43 Kč |
| 25 | 4,93040 Kč | 123,26 Kč |
| 100 | 4,25840 Kč | 425,84 Kč |
| 250 | 3,93924 Kč | 984,81 Kč |
| 500 | 3,74604 Kč | 1 873,02 Kč |
| 1 000 | 3,58709 Kč | 3 587,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,41948 Kč | 8 548,70 Kč |
| 5 000 | 3,31840 Kč | 16 592,00 Kč |
| 7 500 | 3,26777 Kč | 24 508,28 Kč |
| 12 500 | 3,21172 Kč | 40 146,50 Kč |
| 17 500 | 3,17893 Kč | 55 631,27 Kč |
| 25 000 | 3,14741 Kč | 78 685,25 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |




