Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVTH126DGVR

DigiKey Part Number
296-8662-2-ND - Tape & Reel (TR)
296-8662-1-ND - Cut Tape (CT)
296-8662-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVTH126DGVR
Description
IC BUFF 2.7V/3.6V 14-TVSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVTH126DGVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-TFSOP (0.173", 4.40mm Width)
Number of Elements
4
Supplier Device Package
14-TVSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 638
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
108,73500 Kč87,35 Kč
257,82800 Kč195,70 Kč
1006,82230 Kč682,23 Kč
2506,34308 Kč1 585,77 Kč
5006,05498 Kč3 027,49 Kč
1 0005,81750 Kč5 817,50 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,62201 Kč11 244,02 Kč
4 0005,46121 Kč21 844,84 Kč
6 0005,38063 Kč32 283,78 Kč
10 0005,29139 Kč52 913,90 Kč
14 0005,23924 Kč73 349,36 Kč
20 0005,18905 Kč103 781,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč

Other Suppliers on DigiKey

35 508In Stock
Ships from Rochester Electronics, LLC