
SN74LVTH125DGVR | |
|---|---|
DigiKey Part Number | 296-8659-2-ND - Tape & Reel (TR) 296-8659-1-ND - Cut Tape (CT) 296-8659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH125DGVR |
Description | IC BUFF NON-INVERT 3.6V 14-TVSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH125DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,39000 Kč | 12,39 Kč |
| 10 | 8,73500 Kč | 87,35 Kč |
| 25 | 7,82800 Kč | 195,70 Kč |
| 100 | 6,82230 Kč | 682,23 Kč |
| 250 | 6,34308 Kč | 1 585,77 Kč |
| 500 | 6,05498 Kč | 3 027,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,62201 Kč | 11 244,02 Kč |
| 4 000 | 5,46121 Kč | 21 844,84 Kč |
| 6 000 | 5,38063 Kč | 32 283,78 Kč |
| 10 000 | 5,29139 Kč | 52 913,90 Kč |
| 14 000 | 5,23924 Kč | 73 349,36 Kč |
| 20 000 | 5,18905 Kč | 103 781,00 Kč |
| Unit Price without VAT: | 12,39000 Kč |
|---|---|
| Unit Price with VAT: | 14,99190 Kč |

