
MC74LVX125DTR2G | |
|---|---|
DigiKey Part Number | 488-MC74LVX125DTR2GTR-ND - Tape & Reel (TR) 488-MC74LVX125DTR2GCT-ND - Cut Tape (CT) 488-MC74LVX125DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVX125DTR2G |
Description | IC BUFF NON-INVERT 3.6V 14-TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LVX125DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,23100 Kč | 82,31 Kč |
| 25 | 7,36600 Kč | 184,15 Kč |
| 100 | 6,41700 Kč | 641,70 Kč |
| 250 | 5,96344 Kč | 1 490,86 Kč |
| 500 | 5,68962 Kč | 2 844,81 Kč |
| 1 000 | 5,53864 Kč | 5 538,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,36892 Kč | 8 422,30 Kč |
| 5 000 | 3,26914 Kč | 16 345,70 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |










