



TEN 60-4818WIR | |
|---|---|
DigiKey Part Number | 1951-TEN60-4818WIR-ND |
Manufacturer | |
Manufacturer Product Number | TEN 60-4818WIR |
Description | DC DC CONVERTER 48V 60W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 48V 1.25A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 60-4818WIR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 60 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Railway | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module | |
Size / Dimension | 2.00" L x 1.60" W x 1.00" H (50.8mm x 40.7mm x 25.4mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 715,88000 Kč | 2 715,88 Kč |
| 5 | 2 614,62800 Kč | 13 073,14 Kč |
| 10 | 2 572,15000 Kč | 25 721,50 Kč |
| 25 | 2 516,92120 Kč | 62 923,03 Kč |
| 50 | 2 475,87840 Kč | 123 793,92 Kč |
| Unit Price without VAT: | 2 715,88000 Kč |
|---|---|
| Unit Price with VAT: | 3 286,21480 Kč |











