


HXB4016HLT | |
|---|---|
DigiKey Part Number | 553-HXB4016HLTTR-ND - Tape & Reel (TR) 553-HXB4016HLTCT-ND - Cut Tape (CT) 553-HXB4016HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HXB4016HLT |
Description | MOD SIN 2.5GPP 1:1 EXT HF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180µH LAN 2.5G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 2.5G Base-T, Power over Ethernet (PoE) | |
Inductance | 180µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.691" L x 0.480" W (17.55mm x 12.20mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,95000 Kč | 90,95 Kč |
| 10 | 82,24900 Kč | 822,49 Kč |
| 25 | 78,95600 Kč | 1 973,90 Kč |
| 50 | 76,52920 Kč | 3 826,46 Kč |
| 100 | 74,16390 Kč | 7 416,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 70,04526 Kč | 24 515,84 Kč |
| 700 | 67,85133 Kč | 47 495,93 Kč |
| 1 050 | 66,59558 Kč | 69 925,36 Kč |
| 1 750 | 65,04285 Kč | 113 824,99 Kč |
| 2 450 | 64,03716 Kč | 156 891,04 Kč |
| Unit Price without VAT: | 90,95000 Kč |
|---|---|
| Unit Price with VAT: | 110,04950 Kč |











