
DV130K3225R2 | |
|---|---|
DigiKey Part Number | 118-DV130K3225R2TR-ND - Tape & Reel (TR) 118-DV130K3225R2CT-ND - Cut Tape (CT) 118-DV130K3225R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DV130K3225R2 |
Description | VARISTOR 205V 400A 3225 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 205 V 400 A Varistor 1 Circuit Surface Mount, MLCV 3225 (8063 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 170 V | |
Varistor Voltage (Min) | 184.5 V | |
Varistor Voltage (Typ) | 205 V | |
Varistor Voltage (Max) | 225.5 V | |
Current - Surge | 400 A | |
Energy | 7J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 150 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 3225 (8063 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 17,38600 Kč | 173,86 Kč |
| 25 | 15,69800 Kč | 392,45 Kč |
| 100 | 13,85450 Kč | 1 385,45 Kč |
| 250 | 12,97340 Kč | 3 243,35 Kč |
| 500 | 12,44258 Kč | 6 221,29 Kč |
| 1 000 | 12,00540 Kč | 12 005,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,64570 Kč | 23 291,40 Kč |
| 4 000 | 11,34968 Kč | 45 398,72 Kč |
| 6 000 | 11,20142 Kč | 67 208,52 Kč |
| 10 000 | 11,03714 Kč | 110 371,40 Kč |
| 14 000 | 10,94113 Kč | 153 175,82 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |

