




TL1105SF160Q | |
|---|---|
DigiKey Part Number | EG1839-ND |
Manufacturer | |
Manufacturer Product Number | TL1105SF160Q |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TL1105SF160Q Models |
Category | Actuator Orientation Side Actuated |
Mfr | Termination Style PC Pin |
Series | Outline 7.10mm x 6.55mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Operating Force 160gf |
Circuit SPST-NO | Operating Temperature -20°C ~ 70°C |
Switch Function Off-Mom | Actuator Material Polyamide (PA), Nylon |
Contact Rating @ Voltage 0.05A @ 12VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 100,000 Cycles |
Mounting Type | Base Product Number |
Actuator Length, Right Angle 8.35mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,13000 Kč | 8,13 Kč |
| 10 | 7,07000 Kč | 70,70 Kč |
| 25 | 6,60720 Kč | 165,18 Kč |
| 100 | 5,91040 Kč | 591,04 Kč |
| 250 | 5,47664 Kč | 1 369,16 Kč |
| 500 | 5,16842 Kč | 2 584,21 Kč |
| 1 000 | 4,88123 Kč | 4 881,23 Kč |
| 3 000 | 4,47413 Kč | 13 422,39 Kč |
| 5 000 | 4,30558 Kč | 21 527,90 Kč |
| Unit Price without VAT: | 8,13000 Kč |
|---|---|
| Unit Price with VAT: | 9,83730 Kč |











