Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 6-VFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62827DMQR

DigiKey Part Number
296-TPS62827DMQRTR-ND - Tape & Reel (TR)
296-TPS62827DMQRCT-ND - Cut Tape (CT)
296-TPS62827DMQRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62827DMQR
Description
IC REG BUCK ADJ 4A 6VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 6-VFDFN
Datasheet
 Datasheet
EDA/CAD Models
TPS62827DMQR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4V
Current - Output
Frequency - Switching
2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-VSON-HR (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 665
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,18000 Kč33,18 Kč
1024,21100 Kč242,11 Kč
2521,98080 Kč549,52 Kč
10019,53860 Kč1 953,86 Kč
25018,37072 Kč4 592,68 Kč
50017,66730 Kč8 833,65 Kč
1 00017,08817 Kč17 088,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00016,37312 Kč49 119,36 Kč
6 00016,02312 Kč96 138,72 Kč
9 00015,84787 Kč142 630,83 Kč
Manufacturers Standard Package
Unit Price without VAT:33,18000 Kč
Unit Price with VAT:40,14780 Kč