
TMUX6222DGSR | |
|---|---|
DigiKey Part Number | 296-TMUX6222DGSRTR-ND - Tape & Reel (TR) 296-TMUX6222DGSRCT-ND - Cut Tape (CT) 296-TMUX6222DGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMUX6222DGSR |
Description | 36-V, LATCH-UP IMMUNE, 1:1 (SPST |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 3.2Ohm 10-VSSOP |
Datasheet | Datasheet |
Category | Switch Time (Ton, Toff) (Max) 180ns, 180ns |
Manufacturer Texas Instruments | -3db Bandwidth 45MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection -13pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 26pF, 35pF |
Switch Circuit SPST - NO | Current - Leakage (IS(off)) (Max) 250pA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -93dB @ 1MHz |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 3.2Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 100mOhm | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Voltage - Supply, Single (V+) 4.5V ~ 36V | Supplier Device Package 10-VSSOP |
Voltage - Supply, Dual (V±) ±4.5V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,23000 Kč | 98,23 Kč |
| 10 | 74,55800 Kč | 745,58 Kč |
| 25 | 68,64800 Kč | 1 716,20 Kč |
| 100 | 62,15980 Kč | 6 215,98 Kč |
| 250 | 59,09532 Kč | 14 773,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 54,04670 Kč | 135 116,75 Kč |
| Unit Price without VAT: | 98,23000 Kč |
|---|---|
| Unit Price with VAT: | 118,85830 Kč |











