
TP5594-TR | |
---|---|
DigiKey Part Number | 5503-TP5594-TR-ND - Tape & Reel (TR) 5503-TP5594-TRCT-ND - Cut Tape (CT) 5503-TP5594-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TP5594-TR |
Description | IC CHOPPER 4 CIRCUIT 14-TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TP5594-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 2.5V/µs | |
Gain Bandwidth Product | 3.3 MHz | |
Current - Input Bias | 60 pA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 550µA (x4 Channels) | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 34,79000 Kč | 34,79 Kč |
10 | 25,53800 Kč | 255,38 Kč |
25 | 23,21280 Kč | 580,32 Kč |
100 | 20,65290 Kč | 2 065,29 Kč |
250 | 19,43188 Kč | 4 857,97 Kč |
500 | 18,69534 Kč | 9 347,67 Kč |
1 000 | 18,08961 Kč | 18 089,61 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 17,39416 Kč | 52 182,48 Kč |
Unit Price without VAT: | 34,79000 Kč |
---|---|
Unit Price with VAT: | 42,09590 Kč |