
MAX9768ETG+ | |
|---|---|
DigiKey Part Number | MAX9768ETG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9768ETG+ |
Description | IC AMP CLASS D MONO 10W 24TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 24-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9768ETG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 10W x 1 @ 8Ohm | |
Voltage - Supply | 4.5V ~ 14V | |
Features | Depop, I2C, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 24-TQFN (4x4) | |
Package / Case | 24-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,44000 Kč | 93,44 Kč |
| 10 | 70,82600 Kč | 708,26 Kč |
| 75 | 60,06267 Kč | 4 504,70 Kč |
| 150 | 57,55693 Kč | 8 633,54 Kč |
| 300 | 55,49560 Kč | 16 648,68 Kč |
| 525 | 54,10004 Kč | 28 402,52 Kč |
| 1 050 | 52,65018 Kč | 55 282,69 Kč |
| 2 550 | 51,16208 Kč | 130 463,30 Kč |
| Unit Price without VAT: | 93,44000 Kč |
|---|---|
| Unit Price with VAT: | 113,06240 Kč |


