8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV9052IPWR

DigiKey Part Number
296-TLV9052IPWRTR-ND - Tape & Reel (TR)
296-TLV9052IPWRCT-ND - Cut Tape (CT)
296-TLV9052IPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV9052IPWR
Description
IC CMOS 2 CIRCUIT 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV9052IPWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
15V/µs
Gain Bandwidth Product
5 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
330 µV
Current - Supply
330µA
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 873
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,00000 Kč15,00 Kč
1010,62300 Kč106,23 Kč
259,53200 Kč238,30 Kč
1008,34450 Kč834,45 Kč
2507,77708 Kč1 944,27 Kč
5007,43506 Kč3 717,53 Kč
1 0007,15344 Kč7 153,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,92171 Kč13 843,42 Kč
4 0006,73106 Kč26 924,24 Kč
6 0006,63554 Kč39 813,24 Kč
10 0006,52975 Kč65 297,50 Kč
14 0006,46791 Kč90 550,74 Kč
20 0006,40845 Kč128 169,00 Kč
Manufacturers Standard Package
Unit Price without VAT:15,00000 Kč
Unit Price with VAT:18,15000 Kč