


LP2980AIM5-3.3/NOPB | |
|---|---|
DigiKey Part Number | LP2980AIM5-3.3/NOPBTR-ND - Tape & Reel (TR) LP2980AIM5-3.3/NOPBCT-ND - Cut Tape (CT) LP2980AIM5-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2980AIM5-3.3/NOPB |
Description | IC REG LINEAR 3.3V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2980AIM5-3.3/NOPB Models |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 1.2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.22V @ 50mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD2980ABM33TR | STMicroelectronics | 4 099 | 497-1517-1-ND | 15,33000 Kč | Direct |
| LD2981ABM33TR | STMicroelectronics | 18 026 | 497-1521-1-ND | 15,33000 Kč | Similar |
| MIC5225-3.3YM5-TR | Microchip Technology | 37 327 | 576-2980-1-ND | 11,13000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 11,75900 Kč | 117,59 Kč |
| 25 | 10,57440 Kč | 264,36 Kč |
| 100 | 9,26430 Kč | 926,43 Kč |
| 250 | 8,64108 Kč | 2 160,27 Kč |
| 500 | 8,26482 Kč | 4 132,41 Kč |
| 1 000 | 7,95551 Kč | 7 955,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,57342 Kč | 22 720,26 Kč |
| 6 000 | 7,38636 Kč | 44 318,16 Kč |
| 9 000 | 7,29275 Kč | 65 634,75 Kč |
| 15 000 | 7,18896 Kč | 107 834,40 Kč |
| 21 000 | 7,12833 Kč | 149 694,93 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |











