
S-1011A80-M6T1U4 | |
|---|---|
DigiKey Part Number | 1662-2883-2-ND - Tape & Reel (TR) 1662-2883-1-ND - Cut Tape (CT) 1662-2883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S-1011A80-M6T1U4 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | S-1011A80-M6T1U4 Models |
Category | Voltage - Threshold 8V |
Manufacturer ABLIC Inc. | Output Open Drain or Open Collector |
Series | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SOT-23-6 |
Type Voltage Detector | Supplier Device Package SOT-23-6 |
Number of Voltages Monitored 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 10 | 20,05300 Kč | 200,53 Kč |
| 25 | 18,15080 Kč | 453,77 Kč |
| 100 | 16,06770 Kč | 1 606,77 Kč |
| 250 | 15,07404 Kč | 3 768,51 Kč |
| 500 | 14,47476 Kč | 7 237,38 Kč |
| 1 000 | 14,23223 Kč | 14 232,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,37237 Kč | 40 117,11 Kč |
| 6 000 | 13,07423 Kč | 78 445,38 Kč |
| 9 000 | 12,92492 Kč | 116 324,28 Kč |
| 15 000 | 12,75952 Kč | 191 392,80 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |










