505~RM-8~RM~8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG821BRMZ-REEL7

DigiKey Part Number
ADG821BRMZ-REEL7TR-ND - Tape & Reel (TR)
ADG821BRMZ-REEL7CT-ND - Cut Tape (CT)
ADG821BRMZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG821BRMZ-REEL7
Description
IC SW SPST-NOX2 600MOHM 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 600mOhm 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG821BRMZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
600mOhm
Channel-to-Channel Matching (ΔRon)
160mOhm
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
45ns, 16ns
-3db Bandwidth
24MHz
Charge Injection
15pC
Channel Capacitance (CS(off), CD(off))
85pF, 98pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-82dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 853
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1120,61000 Kč120,61 Kč
1079,15400 Kč791,54 Kč
2568,37240 Kč1 709,31 Kč
10056,18270 Kč5 618,27 Kč
25050,19532 Kč12 548,83 Kč
50046,51214 Kč23 256,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00045,30525 Kč45 305,25 Kč
Manufacturers Standard Package
Unit Price without VAT:120,61000 Kč
Unit Price with VAT:145,93810 Kč