Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 6-VFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62827DMQT

DigiKey Part Number
296-TPS62827DMQTTR-ND - Tape & Reel (TR)
296-TPS62827DMQTCT-ND - Cut Tape (CT)
296-TPS62827DMQTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62827DMQT
Description
IC REG BUCK ADJ 4A 6VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 6-VFDFN
Datasheet
 Datasheet
EDA/CAD Models
TPS62827DMQT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4V
Current - Output
Frequency - Switching
2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-VSON-HR (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 551
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
25026,05684 Kč6 514,21 Kč
50025,11108 Kč12 555,54 Kč
75024,63737 Kč18 478,03 Kč
1 25024,11226 Kč30 140,33 Kč
1 75023,80537 Kč41 659,40 Kč
2 50023,51028 Kč58 775,70 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
145,78000 Kč45,78 Kč
1033,91200 Kč339,12 Kč
2530,91760 Kč772,94 Kč
10027,62710 Kč2 762,71 Kč
Digi-Reel®
QuantityUnit PriceExt Price
144,52000 Kč44,52 Kč
1032,92500 Kč329,25 Kč
2530,01880 Kč750,47 Kč
10026,82280 Kč2 682,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:44,52000 Kč
Unit Price with VAT:53,86920 Kč