
SN74LVTH125PW | |
|---|---|
DigiKey Part Number | 296-26640-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVTH125PW |
Description | IC BUFF NON-INVERT 3.6V 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH125PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 17,07100 Kč | 170,71 Kč |
| 90 | 13,74433 Kč | 1 236,99 Kč |
| 180 | 13,05261 Kč | 2 349,47 Kč |
| 270 | 12,70611 Kč | 3 430,65 Kč |
| 540 | 12,19867 Kč | 6 587,28 Kč |
| 1 080 | 11,78046 Kč | 12 722,90 Kč |
| 2 520 | 11,36850 Kč | 28 648,62 Kč |
| 5 040 | 11,09728 Kč | 55 930,29 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |


