Direct
Direct
Direct
MFR Recommended

SN74LVT125PWG4 | |
|---|---|
DigiKey Part Number | SN74LVT125PWG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74LVT125PWG4 |
Description | IC BUFF 2.7V/3.6V 14-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVT125PWG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 32mA, 64mA |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 4 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVT125PW,118 | Nexperia USA Inc. | 0 | 1727-3115-1-ND | 7,98000 Kč | Direct |
| 74LVTH125MTCX | onsemi | 288 | 74LVTH125MTCXCT-ND | 21,42000 Kč | Direct |
| 74LVTH125PW,118 | Nexperia USA Inc. | 0 | 1727-6707-1-ND | 7,98000 Kč | Direct |
| SN74LVT125PW | Rochester Electronics, LLC | 0 | 2156-SN74LVT125PW-ND | 22,05000 Kč | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 11,10969 Kč | 7 998,98 Kč |
| Unit Price without VAT: | 11,10969 Kč |
|---|---|
| Unit Price with VAT: | 13,44272 Kč |




