SN74LVTH125PWG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,98000 Kč
Datasheet

Direct


onsemi
In Stock: 288
Unit Price: 21,42000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,98000 Kč
Datasheet

MFR Recommended


Rochester Electronics, LLC
In Stock: 10 178
Unit Price: 23,73000 Kč
Datasheet

Similar


onsemi
In Stock: 107
Unit Price: 5,88000 Kč
Datasheet

Similar


onsemi
In Stock: 10 442
Unit Price: 6,93000 Kč
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVTH125PWG4

DigiKey Part Number
SN74LVTH125PWG4-ND
Manufacturer
Manufacturer Product Number
SN74LVTH125PWG4
Description
IC BUFF 2.7V/3.6V 14-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVTH125PWG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Elements
4
Supplier Device Package
14-TSSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVT125PW,118Nexperia USA Inc.01727-3115-1-ND7,98000 KčDirect
74LVTH125MTCXonsemi28874LVTH125MTCXCT-ND21,42000 KčDirect
74LVTH125PW,118Nexperia USA Inc.01727-6707-1-ND7,98000 KčDirect
SN74LVTH125PWRochester Electronics, LLC10 1782156-SN74LVTH125PW-ND23,73000 KčMFR Recommended
74LCX125MTCXonsemi10774LCX125MTCXCT-ND5,88000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tube
QuantityUnit PriceExt Price
72011,29081 Kč8 129,38 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,29081 Kč
Unit Price with VAT:13,66188 Kč