SN74LVTH125DBRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2 158
Unit Price: 13,44000 Kč
Datasheet

Direct


NXP USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


NXP USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,98000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 288
Unit Price: 21,42000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,98000 Kč
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVTH125DBRE4

DigiKey Part Number
SN74LVTH125DBRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVTH125DBRE4
Description
IC BUFF 2.7V/3.6V 14-SSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVTH125DBRE4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-SSOP (0.209", 5.30mm Width)
Number of Elements
4
Supplier Device Package
14-SSOP
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVTH125DBRTexas Instruments2 158296-8658-1-ND13,44000 KčMFR Recommended
74LVT125DB,112NXP USA Inc.0568-74LVT125DB,112-ND0,00000 KčDirect
74LVTH125DB,112NXP USA Inc.0568-74LVTH125DB,112-ND0,00000 KčDirect
74LVT125PW,112Nexperia USA Inc.01727-2883-ND0,00000 KčSimilar
74LVT125PW,118Nexperia USA Inc.01727-3115-1-ND7,98000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0005,38546 Kč10 770,92 Kč
4 0005,23018 Kč20 920,72 Kč
6 0005,15249 Kč30 914,94 Kč
10 0005,06633 Kč50 663,30 Kč
14 0005,01596 Kč70 223,44 Kč
20 0004,96754 Kč99 350,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,38546 Kč
Unit Price with VAT:6,51641 Kč