Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar

74LV393PW,112 | |
|---|---|
DigiKey Part Number | 1727-3470-ND |
Manufacturer | |
Manufacturer Product Number | 74LV393PW,112 |
Description | IC BIN COUNTER DL 4BIT 14TSSOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-TSSOP |
Datasheet | Datasheet |
Category | Reset Asynchronous |
Manufacturer Nexperia USA Inc. | Count Rate 20 MHz |
Series | Trigger Type Negative Edge |
Packaging Tube | Voltage - Supply 1 V ~ 3.6 V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV393PW,118 | Nexperia USA Inc. | 4 | 1727-74LV393PW,118CT-ND | 5,67000 Kč | Parametric Equivalent |
| SN74LV393ADBR | Texas Instruments | 11 584 | 296-12351-1-ND | 14,91000 Kč | Similar |
| SN74LV393ADGVR | Texas Instruments | 0 | 296-13233-2-ND | 9,66874 Kč | Similar |
| SN74LV393APWR | Texas Instruments | 11 504 | 296-11643-1-ND | 16,80000 Kč | Similar |
| SN74LV393ATPWREP | Texas Instruments | 3 368 | 296-22313-2-ND | 61,52417 Kč | Similar |





