Similar

SN74LV393ADGVR | |
|---|---|
DigiKey Part Number | 296-13233-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LV393ADGVR |
Description | IC BIN COUNTER DL 4BIT 14TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV393ADGVR Models |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Count Rate 70 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) | Voltage - Supply 2 V ~ 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 14-TFSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 14-TVSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV393PW,118 | Nexperia USA Inc. | 4 | 1727-74LV393PW,118CT-ND | 5,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,66874 Kč | 19 337,48 Kč |
| Unit Price without VAT: | 9,66874 Kč |
|---|---|
| Unit Price with VAT: | 11,69918 Kč |


