
74LV393PW,118 | |
|---|---|
DigiKey Part Number | 1727-74LV393PW,118TR-ND - Tape & Reel (TR) 1727-74LV393PW,118CT-ND - Cut Tape (CT) 1727-74LV393PW,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV393PW,118 |
Description | IC BIN COUNTER DL 4BIT 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-TSSOP |
Datasheet | Datasheet |
Category | Reset Asynchronous |
Manufacturer Nexperia USA Inc. | Count Rate 20 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1 V ~ 3.6 V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV393ADBR | Texas Instruments | 11 584 | 296-12351-1-ND | 0,60000 Kč | Similar |
| SN74LV393APWR | Texas Instruments | 11 504 | 296-11643-1-ND | 0,68000 Kč | Similar |
| SN74LV393ATPWREP | Texas Instruments | 3 368 | 296-22313-2-ND | 2,49019 Kč | Similar |
| SN74LV393ATPWRG4Q1 | Texas Instruments | 110 868 | 296-24752-1-ND | 0,71000 Kč | Similar |
| SN74LV393ATPWRQ1 | Texas Instruments | 4 874 | 296-48958-1-ND | 0,78000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,94800 Kč | 39,48 Kč |
| 25 | 3,49400 Kč | 87,35 Kč |
| 100 | 2,99850 Kč | 299,85 Kč |
| 250 | 2,76164 Kč | 690,41 Kč |
| 500 | 2,61888 Kč | 1 309,44 Kč |
| 1 000 | 2,50128 Kč | 2 501,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,37722 Kč | 5 943,05 Kč |
| 5 000 | 2,30239 Kč | 11 511,95 Kč |
| 7 500 | 2,26493 Kč | 16 986,98 Kč |
| 12 500 | 2,22340 Kč | 27 792,50 Kč |
| 17 500 | 2,19914 Kč | 38 484,95 Kč |
| 25 000 | 2,17580 Kč | 54 395,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

