
SN74LV393ADBR | |
|---|---|
DigiKey Part Number | 296-12351-2-ND - Tape & Reel (TR) 296-12351-1-ND - Cut Tape (CT) 296-12351-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV393ADBR |
Description | IC BINARY COUNTR DL 4BIT 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV393ADBR Models |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Count Rate 70 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 14-SSOP (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 14-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,66874 Kč | 19 337,48 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

