
SN74LV393ATPWRQ1 | |
|---|---|
DigiKey Part Number | 296-48958-2-ND - Tape & Reel (TR) 296-48958-1-ND - Cut Tape (CT) 296-48958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV393ATPWRQ1 |
Description | IC BIN COUNTER DL 4BIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV393ATPWRQ1 Models |
Category | Count Rate 70 MHz |
Manufacturer Texas Instruments | Trigger Type Negative Edge |
Series | Voltage - Supply 2 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Grade Automotive |
Logic Type Binary Counter | Qualification AEC-Q100 |
Direction Up | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 4 | Supplier Device Package 14-TSSOP |
Reset Asynchronous | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,32000 Kč | 19,32 Kč |
| 10 | 13,88000 Kč | 138,80 Kč |
| 25 | 12,50640 Kč | 312,66 Kč |
| 100 | 11,00300 Kč | 1 100,30 Kč |
| 250 | 10,28484 Kč | 2 571,21 Kč |
| 500 | 9,85184 Kč | 4 925,92 Kč |
| 1 000 | 9,83084 Kč | 9 830,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,20227 Kč | 18 404,54 Kč |
| 4 000 | 8,96085 Kč | 35 843,40 Kč |
| 6 000 | 8,83998 Kč | 53 039,88 Kč |
| 10 000 | 8,70602 Kč | 87 060,20 Kč |
| 14 000 | 8,62775 Kč | 120 788,50 Kč |
| 20 000 | 8,55244 Kč | 171 048,80 Kč |
| Unit Price without VAT: | 19,32000 Kč |
|---|---|
| Unit Price with VAT: | 23,37720 Kč |

