
SN74LV393ATPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-24752-2-ND - Tape & Reel (TR) 296-24752-1-ND - Cut Tape (CT) 296-24752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV393ATPWRG4Q1 |
Description | IC BIN COUNTER DL 4BIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV393ATPWRG4Q1 Models |
Category | Count Rate 70 MHz |
Manufacturer Texas Instruments | Trigger Type Negative Edge |
Series | Voltage - Supply 2 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Grade Automotive |
Logic Type Binary Counter | Qualification AEC-Q100 |
Direction Up | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 4 | Supplier Device Package 14-TSSOP |
Reset Asynchronous | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,90732 Kč | 29 814,64 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |

