
SN74LV393APWR | |
|---|---|
DigiKey Part Number | 296-11643-2-ND - Tape & Reel (TR) 296-11643-1-ND - Cut Tape (CT) 296-11643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV393APWR |
Description | IC BIN COUNTER DL 4BIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV393APWR Models |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Count Rate 70 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 12,01100 Kč | 120,11 Kč |
| 25 | 10,80120 Kč | 270,03 Kč |
| 100 | 9,47430 Kč | 947,43 Kč |
| 250 | 8,84100 Kč | 2 210,25 Kč |
| 500 | 8,45968 Kč | 4 229,84 Kč |
| 1 000 | 8,38555 Kč | 8 385,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,88727 Kč | 15 774,54 Kč |
| 4 000 | 7,67461 Kč | 30 698,44 Kč |
| 6 000 | 7,56813 Kč | 45 408,78 Kč |
| 10 000 | 7,45011 Kč | 74 501,10 Kč |
| 14 000 | 7,38117 Kč | 103 336,38 Kč |
| 20 000 | 7,31485 Kč | 146 297,00 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |









