MFR Recommended
Similar
Similar

SN74LV393ATPWREP | |
|---|---|
DigiKey Part Number | 296-22313-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LV393ATPWREP |
Description | IC BIN COUNTER DL 4BIT 14TSSOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV393ATPWREP Models |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Count Rate 70 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) | Voltage - Supply 2 V ~ 5.5 V |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV393BMPWREP | Texas Instruments | 2 529 | 296-SN74LV393BMPWREPCT-ND | 62,57000 Kč | MFR Recommended |
| 74LV393PW,118 | Nexperia USA Inc. | 4 | 1727-74LV393PW,118CT-ND | 5,67000 Kč | Similar |
| 74LV393PW-Q100J | Nexperia USA Inc. | 0 | 1727-74LV393PW-Q100JCT-ND | 6,72000 Kč | Similar |



