
74LV393PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74LV393PW-Q100JTR-ND - Tape & Reel (TR) 1727-74LV393PW-Q100JCT-ND - Cut Tape (CT) 1727-74LV393PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LV393PW-Q100J |
Description | IC BIN COUNTER DL 4BIT 14TSSOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | - | |
Trigger Type | Negative Edge | |
Voltage - Supply | 1 V ~ 3.6 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,75000 Kč | 8,75 Kč |
| 10 | 6,10300 Kč | 61,03 Kč |
| 50 | 5,01160 Kč | 250,58 Kč |
| 100 | 4,67220 Kč | 467,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,55310 Kč | 8 882,75 Kč |
| 5 000 | 3,44482 Kč | 17 224,10 Kč |
| Unit Price without VAT: | 8,75000 Kč |
|---|---|
| Unit Price with VAT: | 10,58750 Kč |

