
SN74LV393BMPWREP | |
|---|---|
DigiKey Part Number | 296-SN74LV393BMPWREPTR-ND - Tape & Reel (TR) 296-SN74LV393BMPWREPCT-ND - Cut Tape (CT) 296-SN74LV393BMPWREPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV393BMPWREP |
Description | ENHANCED PRODUCT DUAL FOUR-BIT B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 2 Element 4 Bit Negative Edge 14-TSSOP |
Datasheet | Datasheet |
Category | Reset Asynchronous |
Manufacturer Texas Instruments | Count Rate 150 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 5.5 V |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 14-TSSOP |
Number of Bits per Element 4 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LV393PW,118 | Nexperia USA Inc. | 4 | 1727-74LV393PW,118CT-ND | 5,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 46,84700 Kč | 468,47 Kč |
| 25 | 42,89480 Kč | 1 072,37 Kč |
| 100 | 38,56490 Kč | 3 856,49 Kč |
| 250 | 36,49704 Kč | 9 124,26 Kč |
| 500 | 35,25144 Kč | 17 625,72 Kč |
| 1 000 | 34,22590 Kč | 34 225,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 37,18746 Kč | 111 562,38 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |

