
74HC573PW,118 | |
|---|---|
DigiKey Part Number | 1727-3069-2-ND - Tape & Reel (TR) 1727-3069-1-ND - Cut Tape (CT) 1727-3069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC573PW,118 |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HC573PW,118 Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 14ns |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC573ADTG | onsemi | 266 | MC74HC573ADTGOS-ND | 7,23453 Kč | Similar |
| MC74HC573ADTR2G | onsemi | 532 | MC74HC573ADTR2GOSCT-ND | 12,81000 Kč | Similar |
| MM74HC573MTC | onsemi | 296 | MM74HC573MTCFS-ND | 15,96000 Kč | Similar |
| MM74HC573MTCX | onsemi | 2 398 | MM74HC573MTCXCT-ND | 13,02000 Kč | Similar |
| SN74HC573ADBR | Texas Instruments | 7 260 | 296-SN74HC573ADBRCT-ND | 17,43000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,29100 Kč | 52,91 Kč |
| 25 | 4,69520 Kč | 117,38 Kč |
| 100 | 4,05470 Kč | 405,47 Kč |
| 250 | 3,74856 Kč | 937,14 Kč |
| 500 | 3,56378 Kč | 1 781,89 Kč |
| 1 000 | 3,41134 Kč | 3 411,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,24402 Kč | 8 110,05 Kč |
| 5 000 | 3,14726 Kč | 15 736,30 Kč |
| 7 500 | 3,09880 Kč | 23 241,00 Kč |
| 12 500 | 3,04511 Kč | 38 063,88 Kč |
| 17 500 | 3,01372 Kč | 52 740,10 Kč |
| 25 000 | 2,98353 Kč | 74 588,25 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |











