
ATSAMD51J19A-MF | |
|---|---|
DigiKey Part Number | ATSAMD51J19A-MF-ND |
Manufacturer | |
Manufacturer Product Number | ATSAMD51J19A-MF |
Description | IC MCU 32BIT 512KB FLASH 64QFN |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F SAM D51 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ATSAMD51J19A-MF Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 192K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.63V |
Packaging Tray | Data Converters A/D 24x12b; D/A 2x12b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor ARM® Cortex®-M4F | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 120MHz | Mounting Type Surface Mount |
Connectivity EBI/EMI, I2C, IrDA, LINbus, MMC/SD, QSPI, SPI, UART/USART, USB | Supplier Device Package 64-QFN (9x9) |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM | Package / Case 64-VFQFN Exposed Pad |
Number of I/O 51 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,92000 Kč | 132,92 Kč |
| 25 | 121,99840 Kč | 3 049,96 Kč |
| 100 | 110,44950 Kč | 11 044,95 Kč |
| Unit Price without VAT: | 132,92000 Kč |
|---|---|
| Unit Price with VAT: | 160,83320 Kč |











