VMK3-9005-32K7680000 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 13 067
Unit Price: 8,40000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 23,09787 Kč
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 17,72988 Kč
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 31,30296 Kč
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: 8,80208 Kč
Datasheet
32.768 kHz Crystal 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VMK3-9005-32K7680000

DigiKey Part Number
150-VMK3-9005-32K7680000-ND
Manufacturer
Manufacturer Product Number
VMK3-9005-32K7680000
Description
VMK3-9005-32K7680000
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz Crystal 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
-
Load Capacitance
-
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-VDFN (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Strip
QuantityUnit PriceExt Price
3 00024,67265 Kč74 017,95 Kč
Unit Price without VAT:24,67265 Kč
Unit Price with VAT:29,85391 Kč