
MI1206L601R-10 | |
|---|---|
DigiKey Part Number | 240-MI1206L601R-10TR-ND - Tape & Reel (TR) 240-MI1206L601R-10CT-ND - Cut Tape (CT) 240-MI1206L601R-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MI1206L601R-10 |
Description | FERRITE BEAD 600 OHM 1206 4LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms 1 Power, Signal Line Ferrite Bead 1206 (3216 Metric) 2A 80mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MI1206L601R-10 Models |
Category | Current Rating (Max) 2A |
Manufacturer Laird-Signal Integrity Products | DC Resistance (DCR) (Max) 80mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power, Signal Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,56000 Kč | 7,56 Kč |
| 10 | 5,33300 Kč | 53,33 Kč |
| 25 | 4,61960 Kč | 115,49 Kč |
| 50 | 4,12400 Kč | 206,20 Kč |
| 100 | 3,67260 Kč | 367,26 Kč |
| 250 | 3,12788 Kč | 781,97 Kč |
| 500 | 2,75032 Kč | 1 375,16 Kč |
| 1 000 | 2,39986 Kč | 2 399,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,89283 Kč | 5 678,49 Kč |
| 6 000 | 1,88982 Kč | 11 338,92 Kč |
| Unit Price without VAT: | 7,56000 Kč |
|---|---|
| Unit Price with VAT: | 9,14760 Kč |










