
KSZ8091RNACA-TR | |
|---|---|
DigiKey Part Number | 576-4836-2-ND - Tape & Reel (TR) 576-4836-1-ND - Cut Tape (CT) 576-4836-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KSZ8091RNACA-TR |
Description | IC TRANSCEIVER FULL 1/1 24QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full Ethernet 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8091RNACA-TR Models |
Category | Duplex Full |
Manufacturer Microchip Technology | Voltage - Supply 3.3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 24-VFQFN Exposed Pad |
Protocol Ethernet | Supplier Device Package 24-QFN (4x4) |
Number of Drivers/Receivers 1/1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,55000 Kč | 32,55 Kč |
| 25 | 32,12680 Kč | 803,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 26,24750 Kč | 26 247,50 Kč |
| Unit Price without VAT: | 32,55000 Kč |
|---|---|
| Unit Price with VAT: | 39,38550 Kč |











