Parametric Equivalent




FC1610AN 32.7680KA-R5 | |
|---|---|
DigiKey Part Number | FC1610AN32.7680KA-R5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FC1610AN 32.7680KA-R5 |
Description | CRYSTAL 32.7680KHZ 15PF SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 15pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 90 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (1.65x1.05) |
Frequency 32.768 kHz | Size / Dimension 0.065" L x 0.041" W (1.65mm x 1.05mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.020" (0.50mm) |
Load Capacitance 15pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FC1610AN 32.7680KA-R3 | EPSON | 0 | FC1610AN32.7680KA-R3-ND | 31,09056 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,74235 Kč | 26 227,05 Kč |
| Unit Price without VAT: | 8,74235 Kč |
|---|---|
| Unit Price with VAT: | 10,57824 Kč |


