
DAC0808LCMX/NOPB | |
|---|---|
DigiKey Part Number | 296-35369-2-ND - Tape & Reel (TR) 296-35369-1-ND - Cut Tape (CT) 296-35369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC0808LCMX/NOPB |
Description | IC DAC 8BIT 16-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC0808LCMX/NOPB Models |
Category | Data Interface Parallel |
Manufacturer Texas Instruments | Reference Type External |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Analog ±4.5V ~ 18V |
Part Status Active | Architecture Multiplying DAC |
Number of Bits 8 | Operating Temperature 0°C ~ 75°C |
Number of D/A Converters 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Settling Time 150ns (Typ) | Supplier Device Package 16-SOIC |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,43000 Kč | 55,43 Kč |
| 10 | 41,26100 Kč | 412,61 Kč |
| 25 | 37,71240 Kč | 942,81 Kč |
| 100 | 33,81310 Kč | 3 381,31 Kč |
| 250 | 31,95392 Kč | 7 988,48 Kč |
| 500 | 31,19546 Kč | 15 597,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,93558 Kč | 72 338,95 Kč |
| 5 000 | 28,34835 Kč | 141 741,75 Kč |
| Unit Price without VAT: | 55,43000 Kč |
|---|---|
| Unit Price with VAT: | 67,07030 Kč |


