
MM74HC573MTCX | |
|---|---|
DigiKey Part Number | MM74HC573MTCXTR-ND - Tape & Reel (TR) MM74HC573MTCXCT-ND - Cut Tape (CT) MM74HC573MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HC573MTCX |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC573MTCX Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 15ns |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC573ADTG | onsemi | 266 | MC74HC573ADTGOS-ND | 7,23453 Kč | Similar |
| MC74HC573ADTR2G | onsemi | 532 | MC74HC573ADTR2GOSCT-ND | 12,81000 Kč | Similar |
| 74HC573PW,118 | Nexperia USA Inc. | 1 957 | 1727-3069-1-ND | 7,56000 Kč | Similar |
| SN74HC573ADBR | Texas Instruments | 7 260 | 296-SN74HC573ADBRCT-ND | 17,43000 Kč | Similar |
| SN74HC573APWR | Texas Instruments | 10 176 | 296-8338-1-ND | 14,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 9,26000 Kč | 92,60 Kč |
| 25 | 8,29840 Kč | 207,46 Kč |
| 100 | 7,24220 Kč | 724,22 Kč |
| 250 | 6,73868 Kč | 1 684,67 Kč |
| 500 | 6,43504 Kč | 3 217,52 Kč |
| 1 000 | 6,30003 Kč | 6 300,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,92127 Kč | 14 803,17 Kč |
| 5 000 | 5,76231 Kč | 28 811,55 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |

