D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC573ADBR

DigiKey Part Number
296-SN74HC573ADBRTR-ND - Tape & Reel (TR)
296-SN74HC573ADBRCT-ND - Cut Tape (CT)
296-SN74HC573ADBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC573ADBR
Description
IC D-TYPE TRANSP 8:8 20-SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HC573ADBR Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
23ns
Series
Current - Output High, Low
7.8mA, 7.8mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-SSOP (0.209", 5.30mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
2V ~ 6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM74HC573MTConsemi296MM74HC573MTCFS-ND15,96000 KčSimilar
In-Stock: 4 645
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,20896 Kč16 417,92 Kč
4 0007,98927 Kč31 957,08 Kč
6 0007,87919 Kč47 275,14 Kč
10 0007,75725 Kč77 572,50 Kč
14 0007,68596 Kč107 603,44 Kč
20 0007,61742 Kč152 348,40 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
1012,47300 Kč124,73 Kč
2511,22120 Kč280,53 Kč
1009,84810 Kč984,81 Kč
2509,19460 Kč2 298,65 Kč
5008,80026 Kč4 400,13 Kč
1 0008,47605 Kč8 476,05 Kč
Digi-Reel®
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
1012,47300 Kč124,73 Kč
2511,22120 Kč280,53 Kč
1009,84810 Kč984,81 Kč
2509,19460 Kč2 298,65 Kč
5008,80026 Kč4 400,13 Kč
1 0008,73853 Kč8 738,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč

Other Suppliers on DigiKey

2 615In Stock
Ships from Rochester Electronics, LLC