
MM74HC573MTC | |
|---|---|
DigiKey Part Number | MM74HC573MTCFS-ND |
Manufacturer | |
Manufacturer Product Number | MM74HC573MTC |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MM74HC573MTC Models |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 15ns |
Series | Current - Output High, Low 7.8mA, 7.8mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 11,33900 Kč | 113,39 Kč |
| 75 | 9,15507 Kč | 686,63 Kč |
| 150 | 8,64700 Kč | 1 297,05 Kč |
| 300 | 8,22840 Kč | 2 468,52 Kč |
| 525 | 7,94524 Kč | 4 171,25 Kč |
| 1 050 | 7,65067 Kč | 8 033,20 Kč |
| 2 550 | 7,34840 Kč | 18 738,42 Kč |
| 5 025 | 7,16310 Kč | 35 994,58 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |

