
MC74HC573ADTR2G | |
|---|---|
DigiKey Part Number | MC74HC573ADTR2GOSTR-ND - Tape & Reel (TR) MC74HC573ADTR2GOSCT-ND - Cut Tape (CT) MC74HC573ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC573ADTR2G |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC573ADTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 26ns | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 9,02900 Kč | 90,29 Kč |
| 25 | 8,08000 Kč | 202,00 Kč |
| 100 | 7,05110 Kč | 705,11 Kč |
| 250 | 6,55892 Kč | 1 639,73 Kč |
| 500 | 6,26244 Kč | 3 131,22 Kč |
| 1 000 | 6,12344 Kč | 6 123,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,76026 Kč | 14 400,65 Kč |
| 5 000 | 5,60483 Kč | 28 024,15 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |



